DRAM Chip
IS45S16100H-7BLA1-TR
DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 60-Pin TFBGA T/R Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.02
Automotive
Yes
PPAP
Unknown
DRAM Type
SDRAM
Chip Density (bit)
16M
Organization
1Mx16
Number of Internal Banks
2
Number of Words per Bank
512K
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
6|5.5
Address Bus Width (bit)
12
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
16
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
6.4
Package Length
10.1
PCB changed
60
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
60
Lead Shape
Ball
Order Quantity