DRAM Chip
IS43TR85120BL-125KBLI
DRAM Chip DDR3L SDRAM 4Gbit 512Mx8 1.35V 78-Pin TW-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3L SDRAM
Chip Density (bit)
4G
Organization
512Mx8
Number of Internal Banks
8
Number of Words per Bank
64M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
19
Process Technology
25nm
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
167
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
8
Mounting
Surface Mount
Package Height
1(Max)
Package Width
8
Package Length
10.5
PCB changed
78
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
78

