Arrow Electronic Components Online
IS43TR82560C125KBLITR|ISSI|simage
IS43TR82560C125KBLITR|ISSI|limage
DRAM Chip

IS43TR82560C-125KBLI-TR

DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V 78-Pin TW-BGA T/R

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.32.00.36
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR3 SDRAM
  • Chip Density (bit)
    2G
  • Organization
    256Mx8
  • Number of Internal Banks
    8
  • Number of Words per Bank
    32M
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    1600
  • Maximum Access Time (ns)
    0.225
  • Address Bus Width (bit)
    18
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • Operating Current (mA)
    160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    8
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    8
  • Package Length
    10.5
  • PCB changed
    78
  • Standard Package Name
    BGA
  • Supplier Package
    TW-BGA
  • Pin Count
    78

Documentation and Resources

Datasheets
Design resources