Arrow Electronic Components Online
IS43TR81280A15GBL|ISSI|simage
IS43TR81280A15GBL|ISSI|limage
DRAM Chip

IS43TR81280A-15GBL

DRAM Chip DDR3 SDRAM 1Gbit 128Mx8 1.5V 78-Pin TW-BGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.32.00.32
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR3 SDRAM
  • Chip Density (bit)
    1G
  • Organization
    128Mx8
  • Number of Internal Banks
    8
  • Number of Words per Bank
    16M
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    1333
  • Maximum Access Time (ns)
    20
  • Address Bus Width (bit)
    17
  • Interface Type
    SSTL_1.5
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • Operating Current (mA)
    180
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Commercial
  • Number of I/O Lines (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    8
  • Package Length
    10.5
  • PCB changed
    78
  • Standard Package Name
    BGA
  • Supplier Package
    TW-BGA
  • Pin Count
    78
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources