DRAM Chip
IS43TR81024BL-125KBL
DRAM Chip DDR3L SDRAM 8Gbit 1Gx8 1.35V 78-Pin TW-BGA Tray
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3L SDRAM
Chip Density (bit)
8G
Organization
1Gx8
Number of Internal Banks
8
Number of Words per Bank
128M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
19
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
198
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
8
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max)
Package Width
10
Package Length
14
PCB changed
78
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
78
Lead Shape
Ball
Order Quantity

