DRAM Chip
IS43TR16K01S2AL-125KBL-TR
DRAM Chip DRAM 16Gbit 1Gx16 1.35V/1.5V 96-Pin LWBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
DRAM Type
DRAM
Chip Density (bit)
16G
Organization
1Gx16
Number of Internal Banks
8
Number of Words per Bank
128M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
19
Minimum Operating Supply Voltage (V)
1.283|1.425
Maximum Operating Supply Voltage (V)
1.45|1.575
Operating Current (mA)
277
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
10
Package Length
14
PCB changed
96
Standard Package Name
BGA
Supplier Package
LWBGA
Pin Count
96