DRAM Chip
IS43TR16640ED-15HBLI
DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V 96-Pin TW-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
DRAM Type
DDR3 SDRAM
Chip Density (bit)
1G
Organization
64Mx16
Number of Internal Banks
8
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1333
Address Bus Width (bit)
16
Interface Type
SSTL_1.5
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
Operating Current (mA)
353
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max)
Package Width
9
Package Length
13
PCB changed
96
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
96
Order Quantity

