DRAM Chip
IS43TR16512BL-125KBLI
DRAM Chip DDR3L SDRAM 8Gbit 512Mx16 1.35V 96-Pin TW-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3L SDRAM
Chip Density (bit)
8G
Organization
512Mx16
Number of Internal Banks
8
Number of Words per Bank
64M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
19
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
198
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max)
Package Width
10
Package Length
14
PCB changed
96
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
96
Lead Shape
Ball

