Arrow Electronic Components Online
IS43TR16512B125KBL|ISSI|limage
IS43TR16512B125KBL|ISSI|simage
DRAM Chip

IS43TR16512B-125KBL

DRAM Chip DDR3 SDRAM 8Gbit 512Mx16 1.5V 96-Pin TW-BGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.28
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR3 SDRAM
  • Chip Density (bit)
    8G
  • Organization
    512Mx16
  • Number of Internal Banks
    8
  • Number of Words per Bank
    64M
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Clock Rate (MHz)
    1600
  • Address Bus Width (bit)
    19
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • Operating Current (mA)
    207
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Commercial
  • Number of I/O Lines (bit)
    16
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    10
  • Package Length
    14
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    TW-BGA
  • Pin Count
    96
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources