Reduced Price
DRAM Chip
IS43TR16128DL-107MBLI-TR
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin TW-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3L SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1866
Maximum Access Time (ns)
0.195
Address Bus Width (bit)
17
Process Technology
25nm
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
216
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
9 mm
Package Length
13 mm
PCB changed
96
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
96

