DRAM Chip
IS43TR16128D-125KBLI-TR
DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin TW-BGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR3 SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
0.225
Address Bus Width (bit)
17
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
Operating Current (mA)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
9
Package Length
13
PCB changed
96
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
96

