DRAM Chip
IS43R86400F-5BL-TR
DRAM Chip DDR SDRAM 512Mbit 64Mx8 2.5V 60-Pin TW-BGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.28
Automotive
No
PPAP
No
DRAM Type
DDR SDRAM
Chip Density (bit)
512M
Organization
64Mx8
Number of Internal Banks
4
Number of Words per Bank
16M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
200
Maximum Access Time (ns)
0.7
Address Bus Width (bit)
15
Interface Type
SSTL_2
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
Operating Current (mA)
150
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
8
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
8
Package Length
13
PCB changed
60
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
60

