DRAM Chip
IS43R83200F-5TL-TR
DRAM Chip DDR SDRAM 256Mbit 32Mx8 2.5V 66-Pin TSOP-II T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.24
Automotive
No
PPAP
No
DRAM Type
DDR SDRAM
Chip Density (bit)
256M
Organization
32Mx8
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
200
Maximum Access Time (ns)
0.7
Address Bus Width (bit)
15
Interface Type
SSTL_2
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
Operating Current (mA)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
8
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
10.16
Package Length
22.22
PCB changed
66
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
66
Lead Shape
Gull-wing

