DRAM Chip
IS43R16160F-5TL
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V 66-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.24
Automotive
No
PPAP
No
DRAM Type
DDR SDRAM
Chip Density (bit)
256M
Organization
16Mx16
Number of Internal Banks
4
Number of Words per Bank
4M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
200
Maximum Access Time (ns)
0.7
Address Bus Width (bit)
15
Interface Type
SSTL_2
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
Operating Current (mA)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1
Package Width
10.16
Package Length
22.22
PCB changed
66
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
66
Lead Shape
Gull-wing
Order Quantity

