Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Chip Density (bit)
4G
Organization
512Mx8
Number of Bits/Word (bit)
8
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1(Max)
Package Width
10
Package Length
14
PCB changed
78
Standard Package Name
BGA
Supplier Package
TWBGA
Pin Count
78
Order Quantity