Arrow Electronic Components Online
No Image Available
DRAM Chip

IS43QR16512B-062AABL

DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin TWBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR4 SDRAM
  • Chip Density (bit)
    8G
  • Organization
    512Mx16
  • Number of Bits/Word (bit)
    16
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    7.5
  • Package Length
    13
  • PCB changed
    96
  • Supplier Package
    TWBGA
  • Pin Count
    96
Order Quantity

Documentation and Resources

Datasheets
Design resources