DRAM Chip
IS43QR16256B-083RBL
DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin TW-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR4 SDRAM
Chip Density (bit)
4G
Organization
256Mx16
Number of Internal Banks
8
Number of Words per Bank
32M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
2400
Maximum Access Time (ns)
0.175
Address Bus Width (bit)
17
Interface Type
POD
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
Operating Current (mA)
365
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max)
Package Width
7.5
Package Length
13.5
PCB changed
96
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
96
Order Quantity