DRAM Chip
IS43LR16320B-6BLI-TR
DRAM Chip DDR SDRAM 512Mbit 32Mx16 1.8V 60-Pin TFBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.32.00.28
Automotive
No
PPAP
No
DRAM Type
DDR SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
166
Maximum Access Time (ns)
8|5.5
Address Bus Width (bit)
15
Interface Type
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.95
Operating Current (mA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
8
Package Length
10
PCB changed
60
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
60
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

