Arrow Electronic Components Online
No Image Available
DRAM Chip

IS43LQ32640A-062TBLI

2Gb (x16 x 2 Channels) Mobile LPDDR4/LPDDR4X

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.32.00.36
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DRAM
  • Chip Density (bit)
    2G
  • Number of Bits/Word (bit)
    16
  • Maximum Clock Rate (MHz)
    3200
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    10
  • Package Length
    14.5
  • PCB changed
    200
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    200

Documentation and Resources

Datasheets
Design resources