Arrow Electronic Components Online
IS43LQ32256A062BLI|ISSI|simage
IS43LQ32256A062BLI|ISSI|limage
DRAM Chip

IS43LQ32256A-062BLI

DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V/1.8V 200-Pin TFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.36
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    Mobile LPDDR4 SDRAM
  • Chip Density (bit)
    8G
  • Organization
    256Mx32
  • Number of Internal Banks
    16
  • Number of Words per Bank
    16M
  • Number of Bits/Word (bit)
    32
  • Data Bus Width (bit)
    32
  • Maximum Clock Rate (MHz)
    3200
  • Maximum Access Time (ns)
    3.6
  • Address Bus Width (bit)
    36
  • Interface Type
    LVSTL
  • Minimum Operating Supply Voltage (V)
    1.06|1.7
  • Maximum Operating Supply Voltage (V)
    1.17|1.95
  • Operating Current (mA)
    660
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    32
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    10
  • Package Length
    14.5
  • PCB changed
    200
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    200

Documentation and Resources

Datasheets
Design resources