DRAM Chip
IS43LQ32256A-062BLI-TR
DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 1.1V/1.8V 200-Pin TFBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
Mobile LPDDR4 SDRAM
Chip Density (bit)
8G
Organization
256Mx32
Number of Internal Banks
16
Number of Words per Bank
16M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
3200
Maximum Access Time (ns)
3.6
Address Bus Width (bit)
36
Interface Type
LVSTL
Minimum Operating Supply Voltage (V)
1.06|1.7
Maximum Operating Supply Voltage (V)
1.17|1.95
Operating Current (mA)
660
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
32
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
10
Package Length
14.5
PCB changed
200
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
200