Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
DRAM Type
DRAM
Chip Density (bit)
4G
Number of Bits/Word (bit)
16
Maximum Clock Rate (MHz)
3200
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
10
Package Length
14.5
PCB changed
200
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
200
Order Quantity