DRAM Chip
IS43LQ16256B-062BLI
DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 256Mx16 1.1V/1.8V 200-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
DRAM Type
Mobile LPDDR4 SDRAM
Chip Density (bit)
4G
Organization
256Mx16
Number of Internal Banks
8
Number of Words per Bank
32M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
3200
Maximum Access Time (ns)
3.5
Address Bus Width (bit)
18
Interface Type
LVSTL
Minimum Operating Supply Voltage (V)
1.06|1.7
Maximum Operating Supply Voltage (V)
1.17|1.95
Operating Current (mA)
280
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
10
Package Length
14.5
PCB changed
200
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
200
Order Quantity