DRAM Chip
IS43LQ16128AL-062TBLI-TR
DRAM Chip Mobile LPDDR4X SDRAM 2Gbit 128Mx16 1.1V/1.8V 200-Pin TFBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
DRAM Type
Mobile LPDDR4X SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1600
Maximum Access Time (ns)
3.6
Address Bus Width (bit)
17
Interface Type
LVSTL
Minimum Operating Supply Voltage (V)
1.06|1.7
Maximum Operating Supply Voltage (V)
1.17|1.95
Operating Current (mA)
305
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
10
Package Length
14.5
PCB changed
200
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
200
Order Quantity