DRAM Chip
IS43LD32128B-25BPLI-TR
DRAM Chip Mobile LPDDR2 SDRAM 4Gbit 128Mx32 1.8V/1.2V 168-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
DRAM Type
Mobile LPDDR2 SDRAM
Chip Density (bit)
4G
Organization
128Mx32
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
800
Maximum Access Time (ns)
10
Address Bus Width (bit)
17
Interface Type
HSUL_12
Minimum Operating Supply Voltage (V)
1.7|1.14
Maximum Operating Supply Voltage (V)
1.95|1.3
Operating Current (mA)
380
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
32
Mounting
Surface Mount
Package Height
0.76(Max)
Package Width
12
Package Length
12
PCB changed
168
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
168
Order Quantity