DRAM Chip
IS43DR86400E-25DBL-TR
DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin TWBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.28
Automotive
No
PPAP
No
DRAM Type
DDR2 SDRAM
Chip Density (bit)
512M
Organization
64Mx8
Number of Internal Banks
4
Number of Words per Bank
16M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
800
Maximum Access Time (ns)
0.4
Address Bus Width (bit)
16
Interface Type
SSTL_18
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
205
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
8
Mounting
Surface Mount
Package Height
1(Max)
Package Width
8
Package Length
10.5
PCB changed
60
Standard Package Name
BGA
Supplier Package
TWBGA
Pin Count
60
Order Quantity