Arrow Electronic Components Online
IS43DR81280B3DBLITR|ISSI|simage
IS43DR81280B3DBLITR|ISSI|limage
DRAM Chip

IS43DR81280B-3DBLI-TR

DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin TW-BGA T/R

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.32.00.24
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR2 SDRAM
  • Chip Density (bit)
    1G
  • Organization
    128Mx8
  • Number of Internal Banks
    8
  • Number of Words per Bank
    16M
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    333
  • Maximum Access Time (ns)
    0.45
  • Address Bus Width (bit)
    17
  • Interface Type
    SSTL_18
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Operating Current (mA)
    220
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    8
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    8
  • Package Length
    10.5
  • PCB changed
    60
  • Standard Package Name
    BGA
  • Supplier Package
    TW-BGA
  • Pin Count
    60
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources