DRAM Chip
IS43DR81280B-25DBL-TR
DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin TW-BGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.32.00.32
Automotive
No
PPAP
No
DRAM Type
DDR2 SDRAM
Chip Density (bit)
1G
Organization
128Mx8
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
400
Maximum Access Time (ns)
0.4
Address Bus Width (bit)
17
Interface Type
SSTL_18
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
240
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
8
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
10.5
PCB changed
60
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
60
Lead Shape
Ball
Order Quantity

