DRAM Chip
IS43DR16320C-25DBI-TR
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.28
Automotive
No
PPAP
No
DRAM Type
DDR2 SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
400
Maximum Access Time (ns)
0.4
Address Bus Width (bit)
15
Interface Type
SSTL_18
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
295
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
8
Package Length
12.5
PCB changed
84
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
84
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity