DRAM Chip
IS43DR16128C-3DBLI
DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin TW-BGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR2 SDRAM
Chip Density (bit)
2G
Organization
128Mx16
Number of Internal Banks
8
Number of Words per Bank
16M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
667
Maximum Access Time (ns)
0.45
Address Bus Width (bit)
17
Interface Type
SSTL_18
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
194
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max)
Package Width
8
Package Length
12.5
PCB changed
84
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
84
Order Quantity