DRAM Chip
IS42VM32200M-6BLI
DRAM Chip Mobile SDRAM 64Mbit 2Mx32 1.8V 90-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.02
Automotive
No
PPAP
No
DRAM Type
Mobile SDRAM
Chip Density (bit)
64M
Organization
2Mx32
Number of Internal Banks
4
Number of Words per Bank
512K
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
166
Maximum Access Time (ns)
8|5.5
Address Bus Width (bit)
13
Interface Type
LVCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.95
Operating Current (mA)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
32
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
8 mm
Package Length
13 mm
PCB changed
90
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
90
Lead Shape
Ball

