DRAM Chip
IS42SM32400H-75BLI-TR
DRAM Chip Mobile SDRAM 128Mbit 4Mx32 3.3V 90-Pin TFBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.02
Automotive
No
PPAP
No
DRAM Type
Mobile SDRAM
Chip Density (bit)
128M
Organization
4Mx32
Number of Internal Banks
4
Number of Words per Bank
1M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
133
Maximum Access Time (ns)
7.5
Address Bus Width (bit)
14
Interface Type
LVCMOS
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
32
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
13
PCB changed
90
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
90
Lead Shape
Ball

