Arrow Electronic Components Online
IS42SM16320E75BLI|ISSI|simage
IS42SM16320E75BLI|ISSI|limage
DRAM Chip

IS42SM16320E-75BLI

DRAM Chip Mobile SDRAM 512Mbit 32Mx16 3.3V 54-Pin TFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.28
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    Mobile SDRAM
  • Chip Density (bit)
    512M
  • Organization
    32Mx16
  • Number of Internal Banks
    4
  • Number of Words per Bank
    8M
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Clock Rate (MHz)
    133
  • Maximum Access Time (ns)
    8|6
  • Address Bus Width (bit)
    15
  • Interface Type
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    110
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    16
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    54
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    54
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources