Product Technical Specifications
ECCN (US)
EAR99
HTS
8542.32.00.24
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
256M
Organization
8Mx32
Number of Internal Banks
4
Number of Words per Bank
2M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Address Bus Width (bit)
14
Interface Type
LVTTL
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
32
Order Quantity