DRAM Chip
IS42S32800J-6BL-TR
DRAM Chip SDRAM 256Mbit 8Mx32 3.3V 90-Pin TFBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.24
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
256M
Organization
8Mx32
Number of Internal Banks
4
Number of Words per Bank
2M
Number of Bits/Word (bit)
32
Data Bus Width (bit)
32
Maximum Clock Rate (MHz)
166
Maximum Access Time (ns)
6.5|5.4
Address Bus Width (bit)
14
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
190
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
32
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
13
PCB changed
90
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
90
Lead Shape
Ball