Arrow Electronic Components Online
No Image Available
DRAM Chip

IS42S32400F-6BI-TR

DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 90-Pin TFBGA T/R

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.02
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    SDRAM
  • Chip Density (bit)
    128M
  • Organization
    4Mx32
  • Number of Internal Banks
    4
  • Number of Words per Bank
    1M
  • Number of Bits/Word (bit)
    32
  • Data Bus Width (bit)
    32
  • Maximum Clock Rate (MHz)
    166
  • Maximum Access Time (ns)
    6.5|5.4
  • Address Bus Width (bit)
    14
  • Interface Type
    LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    32
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    8
  • Package Length
    13
  • PCB changed
    90
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    90

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources