Arrow Electronic Components Online
IS42S16400J7TLITR|ISSI|simage
IS42S16400J7TLITR|ISSI|limage
DRAM Chip

IS42S16400J-7TLI-TR

DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II T/R

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    SDRAM
  • Chip Density (bit)
    64M
  • Organization
    4Mx16
  • Number of Internal Banks
    4
  • Number of Words per Bank
    1M
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Clock Rate (MHz)
    143
  • Maximum Access Time (ns)
    5.4
  • Address Bus Width (bit)
    14
  • Process Technology
    72nm
  • Interface Type
    LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    16
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    10.16 mm
  • Package Length
    22.22 mm
  • PCB changed
    54
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-II
  • Pin Count
    54
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources