DRAM Chip
IS42S16320F-7BLI
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TW-BGA Bulk/T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
5.4
Address Bus Width (bit)
15
Process Technology
63nm
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Packaging
Tape and Reel|Bulk
Mounting
Surface Mount
Package Height
0.15 + 0.8(Max)
Package Width
8
Package Length
13
PCB changed
54
Standard Package Name
BGA
Supplier Package
TW-BGA
Pin Count
54
Lead Shape
Ball
Order Quantity

