DRAM Chip
IS42S16320F-7BL-TR
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TWBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.28
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
5.4
Address Bus Width (bit)
15
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
150
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) + 0.15
Package Width
8
Package Length
13
PCB changed
54
Standard Package Name
BGA
Supplier Package
TWBGA
Pin Count
54
Order Quantity