DRAM Chip
IS42S16320F-6TL
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.28
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
512M
Organization
32Mx16
Number of Internal Banks
4
Number of Words per Bank
8M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
167
Maximum Access Time (ns)
6|5.4
Address Bus Width (bit)
15
Process Technology
63nm
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
180
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1
Package Width
10.16
Package Length
22.22
PCB changed
54
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
54

