DRAM Chip
IS42S16160J-7BL
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.24
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
256M
Organization
16Mx16
Number of Internal Banks
4
Number of Words per Bank
4M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
143
Maximum Access Time (ns)
5.4
Address Bus Width (bit)
15
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
140
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
8
PCB changed
54
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
54
Lead Shape
Ball
Order Quantity

