DRAM Chip
IS42S16160G-6BLI-TR
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TFBGA T/R
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.24
Automotive
No
PPAP
No
DRAM Type
SDRAM
Chip Density (bit)
256M
Organization
16Mx16
Number of Internal Banks
4
Number of Words per Bank
4M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
166
Maximum Access Time (ns)
5.4
Address Bus Width (bit)
15
Interface Type
LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
8
Package Length
8
PCB changed
54
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
54
Lead Shape
Ball