DRAM Chip
IS41LV16105D-50TLI
DRAM Chip EDO 16Mbit 1Mx16 3.3V 44-Pin TSOP-II
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.02
Automotive
No
PPAP
No
DRAM Type
EDO
Chip Density (bit)
16M
Organization
1Mx16
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Access Time (ns)
50
Address Bus Width (bit)
10
Interface Type
TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1 mm
Package Width
10.16 mm
Package Length
20.95 mm
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Order Quantity

