Arrow Electronic Components Online
IS41C16257C35TLI|ISSI|simage
IS41C16257C35TLI|ISSI|limage
DRAM Chip

IS41C16257C-35TLI

DRAM Chip FPM 4Mbit 256Kx16 5V 40-Pin TSOP-II

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.02
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    FPM
  • Chip Density (bit)
    4M
  • Organization
    256Kx16
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Access Time (ns)
    35
  • Address Bus Width (bit)
    9
  • Interface Type
    TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    16
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.26(Max)
  • Package Length
    18.51(Max)
  • PCB changed
    40
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-II
  • Pin Count
    40
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources