Arrow Electronic Components Online
Flash

IS34MW01G164-BLI-TR

NAND Flash Parallel 1.8V 1G-bit 64M x 16 45ns 63-Pin VFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    1G
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    27
  • Page Size
    1Kbyte
  • Number of Bits/Word (bit)
    16
  • Number of Words
    64M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    45
  • Maximum Erase Time (s)
    0.01/Block
  • Maximum Page Access Time (ns)
    45
  • Maximum Programming Time (ms)
    0.75
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Programming Voltage (V)
    1.7 to 1.95
  • Operating Current (mA)
    20
  • Page Read Current (mA)
    20
  • Program Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    9
  • Package Length
    11
  • PCB changed
    63
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    63

Documentation and Resources

Datasheets
Design resources