Flash
IS34ML01G081-BLI
NAND Flash Parallel 3.3V 1G-bit 128M x 8 63-Pin VFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
1G
Boot Block
No
Address Width (bit)
28
Page Size
2Kbyte
Number of Bits/Word (bit)
8
Number of Words
128M
Programmability
Yes
Timing Type
Asynchronous
Maximum Erase Time (s)
0.01/Block
Maximum Programming Time (ms)
0.95
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
15
Page Read Current (mA)
15
Program Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
9
Package Length
11
PCB changed
63
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
63
Lead Shape
Ball