DC to DC Converter and Switching Regulator Chip
IS32PM3427-QWCLA3-TR
Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 1V to 24V 4A 14-Pin WFCQFN
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 24
Maximum Output Current (A)
4
Minimum Input Voltage (V)
3.8
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.8 to 36
Typical Quiescent Current (uA)
25
Efficiency (%)
93
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
4
PCB changed
14
Supplier Package
WFCQFN
Pin Count
14

