Arrow Electronic Components Online
IS32LT3361GRLA3TR|LUMISSIL|limage
IS32LT3361GRLA3TR|LUMISSIL|simage
LED Drivers

IS32LT3361-GRLA3-TR

Continuous Mode Inductive Step-down Converter, Integrated with LED Driver

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Supplier Package
    SOP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources