LED Drivers
IS32LT3146-ZLA3-TR
40V/450Ma, Standalone 6-Channel Linear Led Driver With Thermal Shunt Automotive AEC-Q100
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
6.5
PCB changed
20
Supplier Package
eTSSOP EP
Pin Count
20