Arrow Electronic Components Online
IS32LT3140BGRLA3TR|LUMISSIL|simage
IS32LT3140BGRLA3TR|LUMISSIL|limage
LED Drivers

IS32LT3140B-GRLA3-TR

LED Driver 3 Segment 600uA Supply Current 8-Pin SOP EP T/R Automotive AEC-Q100

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Segments
    3
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (uA)
    600
  • Maximum Power Dissipation (mW)
    2870
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources